Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part NoB7744E742B5FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4927673
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$143.480 (S$156.3932) |
Price for:Each
Minimum: 1
Multiple: 1
S$143.48 (S$156.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part NoB7744E742B5FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4927673
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max7140rpm
Torque Max12.5mN-m
Power Rating10.4W
Motor Size32mm
External Length46.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
7140rpm
Power Rating
10.4W
External Length
46.2mm
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
12V
Torque Max
12.5mN-m
Motor Size
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
