Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBSS84KHE3-TP
Order Code4848663
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.316 (S$0.3444) |
| 10+ | S$0.198 (S$0.2158) |
| 100+ | S$0.111 (S$0.121) |
| 500+ | S$0.092 (S$0.1003) |
| 1000+ | S$0.084 (S$0.0916) |
| 5000+ | S$0.083 (S$0.0905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.58 (S$1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBSS84KHE3-TP
Order Code4848663
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id400mA
Drain Source On State Resistance2.9ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation960mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
400mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
960mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
To Be Advised
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015