Print Page
BZT52C8V2-TP
Zener Single Diode, 8.2 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBZT52C8V2-TP
Order Code4841774
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.097 (S$0.1057) |
| 10+ | S$0.072 (S$0.0785) |
| 100+ | S$0.057 (S$0.0621) |
| 500+ | S$0.050 (S$0.0545) |
| 1000+ | S$0.041 (S$0.0447) |
| 5000+ | S$0.034 (S$0.0371) |
Price for:Each
Minimum: 5
Multiple: 5
S$0.48 (S$0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBZT52C8V2-TP
Order Code4841774
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009