Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDR-120-12
Order Code1254964
Product RangeDR-120 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDR-120-12
Order Code1254964
Product RangeDR-120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDR-120 Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for DR-120-12
2 Products Found
Product Overview
The DR-120-12 is a 12V/120W 1-output DIN-rail mount Power Supply with AC input range selectable by switch. DR-120-series features cooling by free air convection, LED indicator for power on, 100% full load burn-in test, fixed switching frequency at 55KHz. Constant current limiting, recovers automatically after fault condition is removed. 105 to 150% rated output power overload protection. Shut down o/p voltage, re-power on to recover overvoltage protection. This power supply output is fixed and can be adjustable.
- <lt/>3.5mA/240VAC Leakage current
- 80mVp-p Ripple and noise
- 36 and 32ms/230VAC/115VAC At full load hold time
- 80% Efficiency
- -10 to 60°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
DR-120 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78