Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLAD-360C
Order Code4412776
Product RangeLAD-360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$64.890 (S$70.7301) |
5+ | S$61.870 (S$67.4383) |
10+ | S$59.110 (S$64.4299) |
50+ | S$57.400 (S$62.566) |
Price for:Each
Minimum: 1
Multiple: 1
S$64.89 (S$70.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLAD-360C
Order Code4412776
Product RangeLAD-360 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2Outputs
Output Power Max358.56W
Output Voltage - Output 141.5V
Output Current - Output 17.14A
Output Voltage - Output 241.5V
Output Current - Output 21.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLAD-360 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
358.56W
Output Current - Output 1
7.14A
Output Current - Output 2
1.5A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
2Outputs
Output Voltage - Output 1
41.5V
Output Voltage - Output 2
41.5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
LAD-360 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75