Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-321611-600M4N2 Ferrite Bead, 1206 [3216 Metric], 600 ohm, 100 mA, MFB Series, 1.5 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/941598005-40.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-600M4N2Copy
Order Code
Re-Reel9416048RL
Cut Tape9416048
Product RangeMFB Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-600M4N2Copy
Order Code
Re-Reel9416048RL
Cut Tape9416048
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating100mA
Product RangeMFB Series
DC Resistance Max1.5ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
100mA
DC Resistance Max
1.5ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
