Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No4231.604Copy
Order Code1282332
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No4231.604Copy
Order Code1282332
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialPlastic
Knob / Dial StyleRound
Knob Diameter17.6mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Shaft Type
-
Knob Material
Plastic
Knob Diameter
17.6mm
SVHC
No SVHC (15-Jan-2019)
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
