Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 5573.6110Copy |
| Order Code | 1282607 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 5573.6110Copy |
| Order Code | 1282607 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Shaft Type | - |
| Shaft Diameter | - |
| Knob Material | Aluminium |
| Knob / Dial Style | - |
| Knob Diameter | 24mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Shaft Type | - |
|---|---|
| Knob Material | Aluminium |
| Knob Diameter | 24mm |
| SVHC | No SVHC (15-Jan-2019) |
| Shaft Diameter | - |
|---|---|
| Knob / Dial Style | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
