Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | P218720Copy |
| Order Code | 187240 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | P218720Copy |
| Order Code | 187240 |
| Technical Datasheet | |
| Product Range | - |
| Fuse Current | 20A |
| Voltage Rating VAC | 690VAC |
| Voltage Rating VDC | - |
| Fuse Size Metric | 14mm x 51mm |
| Fuse Size Imperial | 0.55" x 2" |
| Blow Characteristic | - |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating VAC | 690VAC |
| Fuse Size Metric | 14mm x 51mm |
| Blow Characteristic | - |
| Fuse Current | 20A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 0.55" x 2" |
| SVHC | Boric acid (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
