Print Page
CV-5260
Soldering Station, 240VAC, 80W, 55 °C, Induction Method, Integrated LED, TipSaver, CV-5200 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | CV-5260Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 5131915 |
| Product Range | CV-5200 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,080.450 (S$2,267.6905) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,080.45 (S$2,267.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | CV-5260Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 5131915 |
| Product Range | CV-5200 Series |
| Technical Datasheet | |
| Supply Voltage VAC | 240VAC |
| Heat Temperature Max | 55°C |
| Output Power | 80W |
| Kit Contents | CV Power Supply, Advanced Hand-Piece Switch with Integrated LED Light, TipSaver Workstand |
| Product Range | CV-5200 Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | 240VAC |
|---|---|
| Output Power | 80W |
| Product Range | CV-5200 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Heat Temperature Max | 55°C |
|---|---|
| Kit Contents | CV Power Supply, Advanced Hand-Piece Switch with Integrated LED Light, TipSaver Workstand |
| Plug Type | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85159080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.3 |
