Print Page
Product Information
Alternatives for PHT-752335
1 Product Found
Product Overview
- 0,5 mm Tip / Nozzle Diameter
- 10 mm Tip / Nozzle Length
- Style - Conical, Fine, 30˚ Bent
- 390 °C Soldering Idle Temperature
- 75 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
Metcal PS800, PS-900, PS-HC1 Solder Pen, PS-CA1 Coil Assemblies
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical, Bent
Product Range
PS System
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439