Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | C88220000Copy |
| Order Code | 746101 |
| Also Known As | MHC88E220000, 1060-0106-13 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | C88220000Copy |
| Order Code | 746101 |
| Also Known As | MHC88E220000, 1060-0106-13 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | DB |
| Cable Exit Angle | 45° |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Product Overview
The C88220000 is a 20-way Metalized Plastic D-Hood with 45° entry made up of nickel-plated over copper ABS. Unique compression insert insures excellent strain relief and reliable screen termination.
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 45° |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
