Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHC-9-KCopy |
| Order Code | 4303520 |
| Also Known As | C-9-K, 6560-0135-01 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHC-9-KCopy |
| Order Code | 4303520 |
| Also Known As | C-9-K, 6560-0135-01 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | Zinc Body |
Alternatives for MHC-9-K
1 Product Found
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 180° |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Zinc Body |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .044 |
