MIC2026-1YM
Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 0.9A, SOIC-8

Product Information
Alternatives for MIC2026-1YM
2 Products Found
Product Overview
The MIC2026-1YM is a high-side MOSFET 2-channel Power Distribution Switch, optimized for general-purpose power distribution requiring circuit protection. It is internally current limited and have thermal shutdown that protects the device and load. Device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
- 140mΩ Maximum On-resistance per Channel
- 2.7V to 5.5V Operating Range
- 500mA Minimum Continuous Current per Channel
- Short-circuit Protection with Thermal Shutdown
- Thermally Isolated Channels
- Fault Status Flag with 3ms Filter Eliminates False Assertions
- Under-voltage Lockout
- Reverse Current Flow Blocking (No "Body Diode")
- Logic-compatible Inputs
- Soft-start Circuit
- Low Quiescent Current
- UL File number E179633
Applications
Computers & Computer Peripherals, Power Management, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device, exceeding the absolute maximum rating may damage the device.
Technical Specifications
High Side
5.5V
0.09ohm
8Pins
Active High
-40°C
-
-
-
2Channels
900mA
SOIC
Yes
2Outputs
85°C
-
No SVHC (15-Jan-2018)
SOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
