Print Page
MIC2090-1YM5 TR
Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 5.5V, 0.05A, SOT-23-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2090-1YM5 TRCopy
Order Code
Re-Reel1924707RL
Cut Tape1924707
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2090-1YM5 TRCopy
Order Code
Re-Reel1924707RL
Cut Tape1924707
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit50mA
On State Resistance0.7ohm
IC Case / PackageSOT-23
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-23
Product Overview
The MIC2090-1YM5 TR is a current limiting power Distribution Switch optimized for general-purpose 50 or 100mA low power distribution in circuits requiring Over-current limiting and circuit protection. It has 20ns super fast reaction time to hard short at output and 10ms fault flag delay eliminates false assertions.
- Reverse current blocking
- Auto-retry over-current and short-circuit protection
- Latch-OFF on current limit
- Thermal shutdown
- Fault status flag indicates - over-current, over-temperature or UVLO
- Under-voltage lockout
- Low quiescent current
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.7ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
50mA
IC Case / Package
SOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
