Print Page
MIC4452YM
MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 12A peak out, 0.8 Ohm output, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4452YMCopy
Order Code1556766
Technical Datasheet
Gate Driver Type-
Qualification-
Alternatives for MIC4452YM
1 Product Found
Product Overview
The MIC4452YM is a 12A peak low-side MOSFET Driver with bi-polar/CMOS/DMOS process can drive the largest MOSFETs with an improved safe operating margin. The driver accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge.
- BiCMOS/DMOS construction
- Latch-up proof - fully isolated process is inherently immune to any latch-up
- Matched rise and fall times 25ns
Applications
Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Gate Driver Type
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
