Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4468ZN
Order Code1556752
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins14Pins
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay30ns
Output Delay45ns
Product Range-
Qualification-
Alternatives for MIC4468ZN
1 Product Found
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Low Side
No. of Pins
14Pins
IC Mounting
Through Hole
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
30ns
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PDIP
Input Type
Non-Inverting
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
45ns
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
