Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No3SMAJ5918B-TPCopy
Order Code4916212
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | S$0.866 (S$0.9439) |
| 22500+ | S$0.555 (S$0.605) |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
S$6,495.00 (S$7,079.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No3SMAJ5918B-TPCopy
Order Code4916212
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation3W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
