Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAT54SHE3-TPCopy
Order Code4916289
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.339 (S$0.3695) |
| 9000+ | S$0.199 (S$0.2169) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,017.00 (S$1,108.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAT54SHE3-TPCopy
Order Code4916289
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800V
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
