Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAT54V-TPCopy
Order Code4916290
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.421 (S$0.4589) |
| 9000+ | S$0.246 (S$0.2681) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,263.00 (S$1,376.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAT54V-TPCopy
Order Code4916290
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-563
No. of Pins6Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
200mA
Forward Surge Current
-
Diode Case Style
SOT-563
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
