Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAV3004W-TPCopy
Order Code4916204
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.390 (S$0.4251) |
| 9000+ | S$0.215 (S$0.2344) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,170.00 (S$1,275.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAV3004W-TPCopy
Order Code4916204
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage350V
Average Forward Current225mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
350V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
