Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSICW30120DG4J-BPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4838617
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.260 (S$17.7234) |
| 5+ | S$13.720 (S$14.9548) |
| 10+ | S$11.170 (S$12.1753) |
| 50+ | S$9.880 (S$10.7692) |
| 100+ | S$8.590 (S$9.3631) |
| 250+ | S$7.300 (S$7.957) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.26 (S$17.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSICW30120DG4J-BPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4838617
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current118A
Total Capacitive Charge118nC
Diode Case StyleTO-247AB
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
118nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
Diode Configuration
Dual Common Cathode
Average Forward Current
118A
Diode Case Style
TO-247AB
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
