Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSM05-TPCopy
Order Code4916276
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.645 (S$0.703) |
| 9000+ | S$0.369 (S$0.4022) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,935.00 (S$2,109.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
9.8V
No. of Pins
3Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
