
Product Information
Product Overview
The AC164127 is a Graphics PICtail™ Plus daughter board 2. It is a demonstration board for evaluating graphic LCD display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the explorer 16 development board. To get started, an explorer 16 development board is required. The Graphics PICtail Plus daughter board 2 should be inserted into expansion connector, J9, of the explorer 16 board. The graphics PICtail Plus daughter board 2 can be configured with several jumpers. The Graphics PICtail Plus daughter board 2 can be used in conjunction with the graphics library for microcontrollers.
- QVGA (320x240) LCD module with built in graphics controller and resistive touch screen
- Stand alone graphics controller, solomon systech SSD1906
- 4Mbit (512Kx8) flash memory for additional data storage
- Featured with sound buzzer
Applications
Embedded Design & Development, Consumer Electronics, Industrial, Automotive, Medical
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
Piccolo
Board
No SVHC (15-Jan-2018)
PIC
SSD1926
DM240001 Explorer 16 Development Board
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
