Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT30TSE758A-MA8M-TCopy
Order Code5112948
Product RangeAT30TSE758A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.850 (S$3.1065) |
| 25+ | S$2.520 (S$2.7468) |
| 100+ | S$2.380 (S$2.5942) |
| 5000+ | S$2.280 (S$2.4852) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.85 (S$3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT30TSE758A-MA8M-TCopy
Order Code5112948
Product RangeAT30TSE758A Series
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 2°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensor Case / PackageUDFN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution9 bits, 12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAT30TSE758A Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-55°C
Sensor Case / Package
UDFN
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 2°C
Measured Temperature Max
125°C
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
9 bits, 12 bits
Operating Temperature Min
-40°C
Product Range
AT30TSE758A Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
