Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7SE32-AU
Order Code1455082
Technical Datasheet
Device CoreARM7TDMI
Data Bus Width32 bit
IC Case / PackageLQFP
InterfacesEBI, EMI, I2C, SPI, SSC, UART, USART
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesAT91SAM7SE
Qualification-
Technical Specifications
Device Core
ARM7TDMI
IC Case / Package
LQFP
ADC Resolution
10Bit
MCU Family
SAM32
Qualification
-
Data Bus Width
32 bit
Interfaces
EBI, EMI, I2C, SPI, SSC, UART, USART
IC Mounting
Surface Mount
MCU Series
AT91SAM7SE
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889