Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168V-10MU
Order Code1455106
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168V-10MU
Order Code1455106
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Device CoreAVR
No. of Pins32Pins
IC Case / PackageMLF
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega16X
Qualification-
Technical Specifications
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
No. of Pins
32Pins
No. of I/O's
23I/O's
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega16X
Device Core
AVR
IC Case / Package
MLF
Interfaces
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002