ATMEGA644PV-10PU
8 Bit MCU, AVR ATmega Family ATmega644 Series Microcontrollers, AVR, 10 MHz, 64 KB, 40 Pins, DIP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA644PV-10PUCopy |
| Order Code | 1455124 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA644PV-10PUCopy |
| Order Code | 1455124 |
| Technical Datasheet | |
| Device Core | AVR |
| IC Case / Package | DIP |
| Interfaces | I2C, SPI, UART |
| ADC Resolution | 10Bit |
| IC Mounting | Through Hole |
| MCU Family | AVR ATmega |
| MCU Series | ATmega64 |
| Qualification | - |
Product Overview
The ATMEGA644PV-10PU is a low-power 8-bit CMOS AVR RISC-based Microcontroller. By executing powerful instructions in a single clock cycle, the ATmega644P achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The ATmega644P provides 64kB of in-system programmable flash with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), three flexible timers/counters with compare modes and PWM, 2 USARTs, a byte oriented 2-wire Serial Interface, a 8- channel, 10-bit ADC with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, an SPI serial port, IEEE std. 1149.1 compliant JTAG test interface.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Two 8-bit timers/counters with separate prescalers and compare modes
- One 16 bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Six PWM channels
- Two programmable serial USART
- Serial peripheral interface (SPI)
Technical Specifications
| Device Core | AVR |
|---|---|
| Interfaces | I2C, SPI, UART |
| IC Mounting | Through Hole |
| MCU Series | ATmega64 |
| IC Case / Package | DIP |
|---|---|
| ADC Resolution | 10Bit |
| MCU Family | AVR ATmega |
| Qualification | - |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
