Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR16EB14-I/STCopy
Manufacturer Standard Lead Time6 weeks
Order Code4914124
Product RangeAVR-EB Family AVR16EB Series Microcontrollers
Your Part Number
960 In Stock
Need more?
960 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.220 (S$1.3298) |
| 25+ | S$1.170 (S$1.2753) |
| 100+ | S$1.120 (S$1.2208) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.22 (S$1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR16EB14-I/STCopy
Manufacturer Standard Lead Time6 weeks
Order Code4914124
Product RangeAVR-EB Family AVR16EB Series Microcontrollers
Technical Datasheet
Product RangeAVR-EB Family AVR16EB Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's11I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-EB
MCU SeriesAVR16EB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-EB Family AVR16EB Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
14Pins
No. of I/O's
11I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-EB
Qualification
-
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR16EB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
