Print Page
AVR32LA32-I/PT
8 Bit MCU, AVR-LA Family AVR32LA Series Microcontrollers, AVR, 20 MHz, 32 KB, 32 Pins, TQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AVR32LA32-I/PTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5110489 |
| Product Range | AVR-LA Family AVR32LA Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,240 In Stock
Need more?
1,240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.769 (S$0.8382) |
| 25+ | S$0.754 (S$0.8219) |
| 100+ | S$0.739 (S$0.8055) |
| 1250+ | S$0.729 (S$0.7946) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.77 (S$0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AVR32LA32-I/PTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5110489 |
| Product Range | AVR-LA Family AVR32LA Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR-LA Family AVR32LA Series Microcontrollers |
| Device Core | AVR |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 32KB |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 27I/O's |
| RAM Memory Size | 2KB |
| ADC Channels | 20Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR-LA |
| MCU Series | AVR32LA |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR-LA Family AVR32LA Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 27I/O's |
| ADC Channels | 20Channels |
| Supply Voltage Min | 1.62V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | AVR32LA |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Program Memory Size | 32KB |
| IC Case / Package | TQFP |
| RAM Memory Size | 2KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR-LA |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
