
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM164125Copy |
| Order Code | 1547488 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM164125Copy |
| Order Code | 1547488 |
| Technical Datasheet | |
| Application Sub Type | - |
| Kit Contents | Development Board, Serial Analyzer, CD, User Guide, Project Source Code |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The DM164125 is a PICDEM touch sense 1 development board and diagnostic tool provide a platform that introduces users to capacitive touch sense technology. An alternative to traditional mechanical push buttons, this system is completely sealed and has no mechanical components that will wear with time. Furthermore, the shape of the buttons is not critical, allowing designers the ability to add aesthetic diversity to their design. Most importantly, microchip offers a royalty free license along with a multitude of resources to aid in the development of your own mTouch applications. The PICDEM Touch Sense 1 development board comes pre programmed with a demonstration application to ease the user into Capacitive Touch Sensing using all of the board's features. For advanced users comfortable with the core concepts, the two onboard PIC microcontrollers (MCUs) can be reprogrammed using a PICkit 2 programmer.
- Populated with PIC16F677 and PIC16F887 MCUs
- Directional pad, keypad and slider sensor configuration sections
- ICSP programming capability
- PICkit serial analyser connectivity
Applications
Sensing & Instrumentation, Portable Devices, Consumer Electronics
Contents
The PICDEM Touch Sense 1 Development Board, PICkit Serial analyser, USB cable, CD ROM including(mTouch Diagnostic Tool Software, Application Notes, Code Module Library, Reference Designs)
Technical Specifications
| Application Sub Type | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
| Kit Contents | Development Board, Serial Analyzer, CD, User Guide, Project Source Code |
|---|
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
