
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1650DM-LED1Copy |
| Order Code | 1112774 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1650DM-LED1Copy |
| Order Code | 1112774 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Silicon Core Number | - |
| Kit Application Type | - |
| Application Sub Type | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Board |
| Product Range | - |
Product Overview
The MCP1650DM-LED1 is a MCP1650 3W white LED demo board fully assembled, tested and ready for evaluation and demonstration. The board also supports for MCP1650/1/2/3 family of 750KHz gated oscillator controller in an 8 pin or 10 pin MSOP package. The family includes peak current limit, adjustable output voltage/current, low battery detection and power good indication. This board is capable of functioning without any extra lab supplies or loads. A three socket AA battery holder is attached to the board. However, there are terminals provided to allow the use of an external voltage supply. The input is fused for overcurrent protection. the MCP165X 3W white LED demo board requires 2.0V to 4.5V for proper operation. Connect the positive terminal of the external supply to TP1 and the ground terminal of the external supply to TP2.
- Output power capability over 5W
- Output voltage capability from 3.3V to over 100V
- Capable of SEPIC and flyback topologies
- Adaptable duty cycle for battery or wide input, voltage range applications
- Low operating quiescent current IQ = 120µA
- Voltage feedback tolerance (0.6%, typical)
- 750KHz gated oscillator switching frequency
- Input voltage range from 2.0V to 5.5V
Applications
Power Management, LED Lighting, Embedded Design & Development, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Kit Application Type | - |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | - |
| Core Sub-Architecture | - |
| Kit Contents | Board |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
