Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for MCP42100-E/SL
1 Product Found
Technical Specifications
End To End Resistance
100kohm
Supply Voltage Max
5.5V
No. of Steps
256
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
No. of Pins
14Pins
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001