Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4532-104E/MSCopy
Order Code1840675
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
No. of Steps129
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
No. of Pins
8Pins
No. of Steps
129
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
