Product Information
Product Overview
The MCP7386XEV is a MCP7386X battery charger evaluation board with advanced single or dual cell, fully integrated, lithium-ion/lithium-polymer charge management controllers. The design provides for dynamic versatility while being able to handle accurate measurements. The board design provides constant current charging followed by constant voltage charging with automatic charge termination. As provided, the MCP7386X Evaluation board is set for a fast charge current level of 1.1A for single cell applications. The MCP73861 is equipped with shutdown control, status indicator, fault indicator, safety timer, and continuous cell temperature monitor. For dual cell applications, the MCP73862 or the MCP73864 can be substituted for the MCP73861.
- Evaluation of MCP7386X devices in 4mm x 4mm, 16 Lead QFN packages
- Simple stand alone operation or microcontroller compatible
- Powered from external bench supply or wall cube
- Surface mount design
- Fully assembled and tested
Applications
Consumer Electronics, Portable Devices
Contents
MCP7386X Battery Charger Evaluation Board, MCP73861 Device (Installed), CD
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Power Management - Battery
-
-
-
MCP73861/2/3/4
Li-Ion Battery Charger
-
Board Only
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate