Product Information
Alternatives for PIC18F452-I/PT
1 Product Found
Product Overview
PIC18F452-I/PT is a high performance, enhanced FLASH microcontroller. This powerful 10 MIPS yet easy-to-program CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration. This features a 'C' compiler friendly development environment, 256 bytes of EEPROM, Self-programming, 8 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit bus and addressable universal asynchronous receiver transmitter. It features make it ideal for manufacturing equipment, instrumentation and monitoring, data acquisition, power conditioning, environmental monitoring, telecom and consumer audio/video applications.
- Temperature range from -40 to +85°C (industrial), TQFP (Thin Quad Flatpack) package
- 32K FLASH byte, 16384 (# single word instructions) on-chip program memory
- 1536 on-chip RAM (bytes), 256 data EEPROM (bytes), <lt/> 0.2μA typical standby current
- High performance RISC CPU, C compiler optimized architecture/instruction set
- Linear program memory addressing to 32 Kbytes, linear data memory addressing to 1.5 Kbytes
- Up to 10 MIPs operation, DC - 40MHz osc./clock input, 4MHz - 10MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path, priority levels for interrupts
- 8 x 8 single cycle hardware multiplier, peripheral features, high current sink/source 25 mA/25 mA
- Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
- Low power consumption, <lt/>1.6mA typical at 5V, 4MHz, 25μA typical at 3V, 32kHz
Technical Specifications
PIC18
AUSART, I2C, PSP, SPI
Surface Mount
PIC18F45xx
TQFP
10Bit
PIC18
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate