Print Page
PIC32CZ8110CA90208-I/8MX
ARM MCU, PIC32 Family PIC32CZ CA9x Series Microcontrollers, ARM Cortex-M7F, 32 bit, 300 MHz, 8 MB
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32CZ8110CA90208-I/8MXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5146214 |
| Product Range | PIC32 Family PIC32CZ CA9x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
119 In Stock
Need more?
119 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.440 (S$11.3796) |
| 25+ | S$10.130 (S$11.0417) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.44 (S$11.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32CZ8110CA90208-I/8MXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5146214 |
| Product Range | PIC32 Family PIC32CZ CA9x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32CZ CA9x Series Microcontrollers |
| Device Core | ARM Cortex-M7F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 300MHz |
| Program Memory Size | 8MB |
| No. of Pins | 208Pins |
| IC Case / Package | TFBGA |
| No. of I/O's | 157I/O's |
| RAM Memory Size | 1MB |
| ADC Channels | 34Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.75V |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC32 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC32 Family PIC32CZ CA9x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 8MB |
| IC Case / Package | TFBGA |
| RAM Memory Size | 1MB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC32 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M7F |
|---|---|
| Operating Frequency Max | 300MHz |
| No. of Pins | 208Pins |
| No. of I/O's | 157I/O's |
| ADC Channels | 34Channels |
| Supply Voltage Min | 1.75V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
