Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST49LF008A-33-4C-EIE
Order Code3380412
Product Range3V Firmware LPC Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST49LF008A-33-4C-EIE
Order Code3380412
Product Range3V Firmware LPC Flash Memories
Technical Datasheet
Flash Memory TypeFirmware Hub
Memory Density8Mbit
Memory Configuration1M x 8bit
InterfacesSerial
IC Case / PackageTSOP
No. of Pins40Pins
Clock Frequency Max33MHz
Access Time120ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range3V Firmware LPC Flash Memories
Technical Specifications
Flash Memory Type
Firmware Hub
Memory Configuration
1M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
33MHz
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3V Firmware LPC Flash Memories
Memory Density
8Mbit
Interfaces
Serial
No. of Pins
40Pins
Access Time
120ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003156