Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoT2117-3ASY
Order Code1455171
Technical Datasheet
IC FunctionZero Voltage Switch Power Controller
Supply Voltage Min9V
Supply Voltage Max10.1V
IC Package TypeDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Zero Voltage Switch Power Controller
Supply Voltage Max
10.1V
No. of Pins
8Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
9V
IC Package Type
DIP
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833