Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC621HEPA
Order Code1852242
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeLogic
Sensing Accuracy Range 1C
Accuracy± 3°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+85°C
Measured Temperature Max85°C
Sensor Case StyleDIP
Sensor Case / PackageDIP
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
1C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+85°C
Sensor Case Style
DIP
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
IC Output Type
Logic
Accuracy
± 3°C
Measured Temperature Min
-40°C
Measured Temperature Max
85°C
Sensor Case / Package
DIP
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001216