Print Page
DSC1001DI2-024.0000
MEMS Oscillator, 24 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001 Series, CMOS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIPDIRECT |
|---|---|
| Manufacturer Part No | DSC1001DI2-024.0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4829483 |
| Product Range | DSC1001 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.020 (S$1.1118) |
| 10+ | S$0.997 (S$1.0867) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.02 (S$1.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIPDIRECT |
|---|---|
| Manufacturer Part No | DSC1001DI2-024.0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4829483 |
| Product Range | DSC1001 Series |
| Technical Datasheet | |
| Frequency Nom | 24MHz |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Frequency Stability + / - | 25ppm |
| Supply Voltage Nom | 3.3V |
| Product Range | DSC1001 Series |
| Oscillator Output Compatibility | CMOS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 24MHz |
|---|---|
| Frequency Stability + / - | 25ppm |
| Product Range | DSC1001 Series |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Oscillator Output Compatibility | CMOS |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |