Print Page
Product Information
ManufacturerMICRON
Manufacturer Part NoMT42L64M32D1KL-25 IT:A..
Order Code2336149
Product RangeMT42L
Technical Datasheet
DRAM TypeMobile LPDDR2
Memory Density2Gbit
Memory Configuration64M x 32bit
Clock Frequency Max400MHz
IC Case / PackageFBGA
No. of Pins168Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMT42L
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR2
Memory Configuration
64M x 32bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-25°C
Product Range
MT42L
SVHC
No SVHC (17-Dec-2015)
Memory Density
2Gbit
Clock Frequency Max
400MHz
No. of Pins
168Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001