
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.880 (S$35.8392) |
Product Information
Product Overview
MIKROE-5572 is a Step Down 5 Click compact add-on board that converts a higher voltage into a lower voltage level. This board features the TPS628510, a high-efficiency, easy-to-use, synchronous step-down DC/DC converter from Texas Instruments. The TPS628510 can provide up to 500mA output current with an input voltage ranging from 2.7V to 6V, specifically designed for applications where high efficiency is crucial. Its switching frequency is internally fixed at 2.25MHz, can select forced-PWM or PWM/PFM mode of operation, has selectable output voltage from 0.6V to 5.5V set via I2C-configurable digital potentiometer, and a Power Good signal to indicate stabilized output voltage. This Click board™ is suitable for power conversion solutions in automation and control applications, industrial sensors, test and measurement equipment, portable low-power devices, and more. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V, External
Technical Specifications
Step Down 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
