
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$65.750 (S$71.6675) |
Product Information
Product Overview
MIKROE-6561 is a Stepper 25 Click compact add-on board designed for precise control of bipolar stepper motors. This board features the DRV8452, a high-power stepper motor driver from Texas Instruments, known for its high performance and integration. The board supports a wide supply voltage range from 4.5V to 55V and delivers up to 5A full-scale or 3.5A RMS output current. It features advanced microstepping down to 1/256, auto-torque adjustment for improved efficiency, stall detection, smart tune decay modes, and integrated current sensing. Stepper 25 Click is ideal for applications such as textile machines, factory automation, robotics, diagnostic equipment, multifunction printers, and industrial control systems. Stepper 25 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- GPIO, SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
Stepper 25 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
