Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6589Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922511
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.900 (S$7.521) |
| 5+ | S$6.820 (S$7.4338) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.90 (S$7.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6589Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922511
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2.05V
Luminous Intensity83.4mcd
No. of LEDs1LEDs
Display Size8.89mm x 19.05mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
Forward Voltage
2.05V
No. of LEDs
1LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
83.4mcd
Display Size
8.89mm x 19.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
