
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.880 (S$54.3692) |
Product Information
Product Overview
MIKROE-6914 is a RF Switch 2 Click compact add-on board designed for high-frequency RF signal routing in demanding wireless and signal management applications. It is based on the PE42442, a 6GHz absorptive SP4T RF switch from muRata. This board features four symmetric RF ports and one common RFC port through u.Fl connectors, high isolation up to 6GHz for reduced signal interference, an integrated CMOS decoder for simple three-pin control via the mikroBUS™ socket, and selectable 3.3V or 5V logic compatibility, combining flexible integration with strong RF performance. It is suited for 3G/4G wireless infrastructure, RF signal distribution, antenna path switching, automated test equipment, and other high-performance RF systems. RF Switch 2 Click is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Murata
-
PE42442
No SVHC (04-Feb-2026)
-
-
RF Switch 2 Click Add-On Board PE42442
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
