Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0642-0-15-15-18-27-10-0
Order Code3014628
Product Range0642 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0642-0-15-15-18-27-10-0
Order Code3014628
Product Range0642 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.37mm
Terminal PlatingGold
Overall Length2.67mm
Length - Below Flange2.03mm
Product Range0642 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.03mm
SVHC
To Be Advised
Mounting Hole Dia
1.37mm
Overall Length
2.67mm
Product Range
0642 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043