Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E520S-0.75KEC
Order Code3128544
Product RangeFR-E500
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E520S-0.75KEC
Order Code3128544
Product RangeFR-E500
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating750W
No. of PhasesSingle Phase
Output Current Max4A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeFR-E500
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
750W
Output Current Max
4A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jan-2018)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
FR-E500
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044084
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.38