Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2211ALM
Order Code7218217
Product RangeK22
Technical Datasheet
Enclosure Type-
Enclosure MaterialSteel
External Height - Metric41mm
External Width - Metric86mm
External Depth - Metric86mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial3.39"
External Depth - Imperial3.39"
Product RangeK22
ConfigurableNo
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
-
External Height - Metric
41mm
External Depth - Metric
86mm
Body Colour
Grey
External Height - Imperial
1.61"
External Depth - Imperial
3.39"
Configurable
No
Enclosure Material
Steel
External Width - Metric
86mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.39"
Product Range
K22
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18