Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA8BM-24DCRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4918813
Product RangeA8BM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$184.500 (S$201.105) |
Price for:Each
Minimum: 1
Multiple: 1
S$184.50 (S$201.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA8BM-24DCRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4918813
Product RangeA8BM Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones1 Tone
Sound Pressure Level (SPL)108dBA
IP / NEMA RatingIP66
Product RangeA8BM Series
Resonant Frequency-
Current Consumption400mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
1 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
108dBA
Product Range
A8BM Series
Current Consumption
400mA
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12
